SN75468DR

DigiKey Part Number
296-26653-2-ND - Tape & Reel (TR)
296-26653-1-ND - Cut Tape (CT)
296-26653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75468DR
Description
TRANS 7NPN DARL 100V 0.5A 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75468DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
100V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥5.79600¥57.96
100¥4.50960¥450.96
500¥3.82282¥1,911.41
1,000¥3.11406¥3,114.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.93149¥7,328.73
5,000¥2.79189¥13,959.45
12,500¥2.66302¥33,287.75
25,000¥2.65792¥66,448.00
Manufacturers Standard Package