PJW7N06A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJW7N06A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW7N06A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW7N06A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW7N06A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.6A (Tc) 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1173 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.08800 | ¥40.88 |
100 | ¥2.64360 | ¥264.36 |
500 | ¥2.01928 | ¥1,009.64 |
1,000 | ¥1.81773 | ¥1,817.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.59910 | ¥3,997.75 |
5,000 | ¥1.46376 | ¥7,318.80 |
7,500 | ¥1.39473 | ¥10,460.48 |
12,500 | ¥1.31710 | ¥16,463.75 |
17,500 | ¥1.27110 | ¥22,244.25 |
25,000 | ¥1.22637 | ¥30,659.25 |
62,500 | ¥1.20068 | ¥75,042.50 |