TSM900N06CW | |
---|---|
DigiKey Part Number | 1801-TSM900N06CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM900N06CW |
Description | MOSFET N-CHANNEL 60V 6A SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Tc) 7.8W (Tc) Surface Mount SOT-223 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 525 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.8W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.76386 | ¥13,819.30 |
10,000 | ¥2.63629 | ¥26,362.90 |
25,000 | ¥2.63124 | ¥65,781.00 |