BSL215CH6327XTSA1 | |
---|---|
DigiKey Part Number | BSL215CH6327XTSA1TR-ND - Tape & Reel (TR) BSL215CH6327XTSA1CT-ND - Cut Tape (CT) BSL215CH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL215CH6327XTSA1 |
Description | MOSFET N/P-CH 20V 1.5A TSOP6-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 500mW Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL215CH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 3.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.73nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 143pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-TSOP6-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.00600 | ¥40.06 |
100 | ¥2.78560 | ¥278.56 |
500 | ¥2.17478 | ¥1,087.39 |
1,000 | ¥1.76765 | ¥1,767.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58020 | ¥4,740.60 |
6,000 | ¥1.49984 | ¥8,999.04 |
9,000 | ¥1.39271 | ¥12,534.39 |
30,000 | ¥1.36057 | ¥40,817.10 |