NVD5117PLT4G-VF01 | |
---|---|
DigiKey Part Number | NVD5117PLT4G-VF01TR-ND - Tape & Reel (TR) NVD5117PLT4G-VF01CT-ND - Cut Tape (CT) NVD5117PLT4G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5117PLT4G-VF01 |
Description | MOSFET P-CH 60V 11A/61A DPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 11A (Ta), 61A (Tc) 4.1W (Ta), 118W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 118W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.54700 | ¥195.47 |
100 | ¥15.55780 | ¥1,555.78 |
500 | ¥13.16394 | ¥6,581.97 |
1,000 | ¥11.16945 | ¥11,169.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.61099 | ¥26,527.47 |
5,000 | ¥10.21207 | ¥51,060.35 |