MMBT3904,215

DigiKey Part Number
1727-4044-2-ND - Tape & Reel (TR)
1727-4044-1-ND - Cut Tape (CT)
1727-4044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904,215
Description
TRANS NPN 40V 0.2A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.68100¥6.81
100¥0.36940¥36.94
500¥0.29030¥145.15
1,000¥0.20155¥201.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16693¥500.79
6,000¥0.15788¥947.28
9,000¥0.13436¥1,209.24
30,000¥0.12429¥3,728.70
75,000¥0.10749¥8,061.75
150,000¥0.08935¥13,402.50
Manufacturers Standard Package