AOSD21313C | |
---|---|
DigiKey Part Number | 785-AOSD21313CTR-ND - Tape & Reel (TR) 785-AOSD21313CCT-ND - Cut Tape (CT) 785-AOSD21313CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSD21313C |
Description | MOSFET 2P-CH 30V 5.7A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.7A (Ta) 1.7W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 15V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥4.17880 | ¥417.88 |
500 | ¥3.49196 | ¥1,745.98 |
1,000 | ¥2.97179 | ¥2,971.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64679 | ¥7,940.37 |
6,000 | ¥2.50747 | ¥15,044.82 |
9,000 | ¥2.32173 | ¥20,895.57 |
30,000 | ¥2.29875 | ¥68,962.50 |