BD2233G-GTR | |
---|---|
DigiKey Part Number | BD2233GGTR-ND - Tape & Reel (TR) BD2233GGCT-ND - Cut Tape (CT) BD2233GGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2233G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.15A 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2233G-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.15A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.34520 | ¥158.63 |
100 | ¥5.21380 | ¥521.38 |
250 | ¥4.87356 | ¥1,218.39 |
500 | ¥4.30688 | ¥2,153.44 |
1,000 | ¥3.40015 | ¥3,400.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80540 | ¥8,416.20 |