BZT52-C33X | |
---|---|
DigiKey Part Number | 1727-7691-2-ND - Tape & Reel (TR) 1727-7691-1-ND - Cut Tape (CT) 1727-7691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C33X |
Description | DIODE ZENER 33V 350MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±6.1% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.46582 | ¥232.91 |
1,000 | ¥0.32347 | ¥323.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26192 | ¥785.76 |
6,000 | ¥0.24769 | ¥1,486.14 |
9,000 | ¥0.21079 | ¥1,897.11 |
30,000 | ¥0.19499 | ¥5,849.70 |
75,000 | ¥0.16864 | ¥12,648.00 |
150,000 | ¥0.14018 | ¥21,027.00 |