TK13P25D,RQ | |
---|---|
DigiKey Part Number | 264-TK13P25D,RQTR-ND - Tape & Reel (TR) 264-TK13P25D,RQCT-ND - Cut Tape (CT) 264-TK13P25D,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK13P25D,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 13A (Ta) 96W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥7.16700 | ¥71.67 |
100 | ¥4.75760 | ¥475.76 |
500 | ¥3.72150 | ¥1,860.75 |
1,000 | ¥3.38745 | ¥3,387.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10614 | ¥6,212.28 |
4,000 | ¥2.86931 | ¥11,477.24 |
6,000 | ¥2.74859 | ¥16,491.54 |
10,000 | ¥2.67845 | ¥26,784.50 |