TPS78433QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS78433QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78433QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78433QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78433QWDRBRQ1 |
Description | AUTOMOTIVE, 300-MA, LOW-IQ, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78433QWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.115V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03000 | ¥70.30 |
25 | ¥6.60000 | ¥165.00 |
100 | ¥5.38700 | ¥538.70 |
250 | ¥5.00392 | ¥1,250.98 |
500 | ¥4.25858 | ¥2,129.29 |
1,000 | ¥3.40688 | ¥3,406.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08747 | ¥9,262.41 |
6,000 | ¥2.87454 | ¥17,247.24 |
15,000 | ¥2.76808 | ¥41,521.20 |
30,000 | ¥2.66161 | ¥79,848.30 |