PMEG045T030EPDZ | |
---|---|
DigiKey Part Number | 1727-PMEG045T030EPDZTR-ND - Tape & Reel (TR) 1727-PMEG045T030EPDZCT-ND - Cut Tape (CT) 1727-PMEG045T030EPDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T030EPDZ |
Description | DIODE SCHOTTKY 45V 3A CFP15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 45 V | |
Capacitance @ Vr, F | 830pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.69400 | ¥36.94 |
100 | ¥2.57050 | ¥257.05 |
500 | ¥2.00730 | ¥1,003.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.26125 | ¥1,891.88 |