SPD30P06PGBTMA1

DigiKey Part Number
SPD30P06PGBTMA1TR-ND - Tape & Reel (TR)
SPD30P06PGBTMA1CT-ND - Cut Tape (CT)
SPD30P06PGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD30P06PGBTMA1
Description
MOSFET P-CH 60V 30A TO252-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 30A (Tc) 125W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD30P06PGBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 21.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1.7mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1535 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
10¥10.55700¥105.57
100¥8.21200¥821.20
500¥6.96036¥3,480.18
1,000¥5.66998¥5,669.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.33759¥13,343.97
5,000¥5.08341¥25,417.05
12,500¥4.84880¥60,610.00
Manufacturers Standard Package