PBSS4260PANP,115 | |
---|---|
DigiKey Part Number | 1727-1076-2-ND - Tape & Reel (TR) 1727-1076-1-ND - Cut Tape (CT) 1727-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4260PANP,115 |
Description | TRANS NPN/PNP 60V 2A 6HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 2A 140MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 510mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.73800 | ¥273.80 |
500 | ¥2.13800 | ¥1,069.00 |
1,000 | ¥1.73777 | ¥1,737.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55343 | ¥4,660.29 |
6,000 | ¥1.47444 | ¥8,846.64 |
9,000 | ¥1.36912 | ¥12,322.08 |
30,000 | ¥1.34333 | ¥40,299.90 |