18N20

DigiKey Part Number
3141-18N20TR-ND - Tape & Reel (TR)
3141-18N20CT-ND - Cut Tape (CT)
3141-18N20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18N20
Description
N 200V, RD(MAX)<0.16@10V,VTH1.0V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 18A (Tc) 65.8W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
836 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.13300¥61.33
100¥4.77070¥477.07
500¥4.04398¥2,021.99
1,000¥3.29427¥3,294.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.10114¥7,752.85
5,000¥2.95346¥14,767.30
12,500¥2.81715¥35,214.38
25,000¥2.81176¥70,294.00
Manufacturers Standard Package