AOD3N60 | |
---|---|
DigiKey Part Number | 785-1181-2-ND - Tape & Reel (TR) 785-1181-1-ND - Cut Tape (CT) 785-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD3N60 |
Description | MOSFET N-CH 600V 2.5A TO252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.5A (Tc) 56.8W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 56.8W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.44300 | ¥54.43 |
100 | ¥3.76830 | ¥376.83 |
500 | ¥3.14896 | ¥1,574.48 |
1,000 | ¥2.67993 | ¥2,679.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38682 | ¥5,967.05 |
5,000 | ¥2.26121 | ¥11,306.05 |
12,500 | ¥2.09370 | ¥26,171.25 |
25,000 | ¥2.07298 | ¥51,824.50 |