FCD3400N80Z | |
---|---|
DigiKey Part Number | FCD3400N80ZTR-ND - Tape & Reel (TR) FCD3400N80ZCT-ND - Cut Tape (CT) FCD3400N80ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD3400N80Z |
Description | MOSFET N-CH 800V 2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 32W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥11.98600 | ¥119.86 |
100 | ¥9.54310 | ¥954.31 |
500 | ¥8.07484 | ¥4,037.42 |
1,000 | ¥6.85141 | ¥6,851.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.50886 | ¥16,272.15 |
5,000 | ¥6.26416 | ¥31,320.80 |
12,500 | ¥6.05679 | ¥75,709.88 |