BSS131H6327XTSA1

DigiKey Part Number
BSS131H6327XTSA1TR-ND - Tape & Reel (TR)
BSS131H6327XTSA1CT-ND - Cut Tape (CT)
BSS131H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS131H6327XTSA1
Description
MOSFET N-CH 240V 110MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 110mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 56µA
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
77 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.19200¥21.92
100¥1.10580¥110.58
500¥0.98022¥490.11
1,000¥0.76283¥762.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68273¥2,048.19
6,000¥0.66748¥4,004.88
9,000¥0.59119¥5,320.71
30,000¥0.58356¥17,506.80
75,000¥0.49584¥37,188.00
150,000¥0.47677¥71,515.50
Manufacturers Standard Package