BSS816NWH6327XTSA1 | |
---|---|
DigiKey Part Number | BSS816NWH6327XTSA1TR-ND - Tape & Reel (TR) BSS816NWH6327XTSA1CT-ND - Cut Tape (CT) BSS816NWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS816NWH6327XTSA1 |
Description | MOSFET N-CH 20V 1.4A SOT323-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS816NWH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.4A, 2.5V | |
Vgs(th) (Max) @ Id | 750mV @ 3.7µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 2.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.06480 | ¥106.48 |
500 | ¥0.86876 | ¥434.38 |
1,000 | ¥0.64463 | ¥644.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54231 | ¥1,626.93 |
6,000 | ¥0.51849 | ¥3,110.94 |
9,000 | ¥0.44843 | ¥4,035.87 |
30,000 | ¥0.44002 | ¥13,200.60 |
75,000 | ¥0.36435 | ¥27,326.25 |
150,000 | ¥0.35874 | ¥53,811.00 |