PVG3A102C01R00 | |
---|---|
DigiKey Part Number | 490-2643-2-ND - Tape & Reel (TR) 490-2643-1-ND - Cut Tape (CT) 490-2643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A102C01R00 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3A102C01R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.24600 | ¥102.46 |
25 | ¥9.38880 | ¥234.72 |
50 | ¥8.78620 | ¥439.31 |
100 | ¥8.22050 | ¥822.05 |
250 | ¥7.52644 | ¥1,881.61 |
500 | ¥7.03778 | ¥3,518.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.57884 | ¥6,578.84 |
2,000 | ¥6.14767 | ¥12,295.34 |
3,000 | ¥5.90756 | ¥17,722.68 |
5,000 | ¥5.61720 | ¥28,086.00 |
7,000 | ¥5.43303 | ¥38,031.21 |
10,000 | ¥5.24376 | ¥52,437.60 |