DMT12H007LPS-13 | |
---|---|
DigiKey Part Number | 31-DMT12H007LPS-13TR-ND - Tape & Reel (TR) 31-DMT12H007LPS-13CT-ND - Cut Tape (CT) 31-DMT12H007LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT12H007LPS-13 |
Description | MOSFET N-CH 120V 90A PWRDI5060-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 90A (Tc) 2.9W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3224 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.73800 | ¥107.38 |
100 | ¥8.35180 | ¥835.18 |
500 | ¥7.07898 | ¥3,539.49 |
1,000 | ¥5.76657 | ¥5,766.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.42852 | ¥13,571.30 |
5,000 | ¥5.17003 | ¥25,850.15 |
12,500 | ¥5.07263 | ¥63,407.88 |