FF600R12ME7B11BPSA2 | |
---|---|
DigiKey Part Number | 448-FF600R12ME7B11BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12ME7B11BPSA2 |
Description | MEDIUM POWER ECONO AG-ECONOD-741 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 600 A 20 mW Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 35 µA | |
Input Capacitance (Cies) @ Vce | 92 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,584.41000 | ¥1,584.41 |
10 | ¥1,483.95500 | ¥14,839.55 |
30 | ¥1,428.17200 | ¥42,845.16 |