BC846B,215 | |
---|---|
DigiKey Part Number | 1727-2920-2-ND - Tape & Reel (TR) 1727-2920-1-ND - Cut Tape (CT) 1727-2920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B,215 |
Description | TRANS NPN 65V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC846B,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.41870 | ¥41.87 |
500 | ¥0.32872 | ¥164.36 |
1,000 | ¥0.22831 | ¥228.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18913 | ¥567.39 |
6,000 | ¥0.17887 | ¥1,073.22 |
9,000 | ¥0.15222 | ¥1,369.98 |
30,000 | ¥0.14081 | ¥4,224.30 |
75,000 | ¥0.12178 | ¥9,133.50 |
150,000 | ¥0.10123 | ¥15,184.50 |