BZX84C15-G3-08 | |
---|---|
DigiKey Part Number | BZX84C15-G3-08GITR-ND - Tape & Reel (TR) BZX84C15-G3-08GICT-ND - Cut Tape (CT) BZX84C15-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15-G3-08 |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46100 | ¥14.61 |
100 | ¥0.71510 | ¥71.51 |
500 | ¥0.59652 | ¥298.26 |
1,000 | ¥0.41443 | ¥414.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35918 | ¥1,077.54 |
6,000 | ¥0.33317 | ¥1,999.02 |
9,000 | ¥0.27629 | ¥2,486.61 |
30,000 | ¥0.27141 | ¥8,142.30 |
75,000 | ¥0.24378 | ¥18,283.50 |
150,000 | ¥0.21128 | ¥31,692.00 |