FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,217,824 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.39475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 115mA | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | 50pF @ 25V | 200mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
17,345 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥5.81769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 35A | 10.7mOhm @ 15A, 10V | 2.1V @ 1mA | 24.5nC @ 5V | 3470pF @ 25V | 68W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
7,180 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.26604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 15A | 15mOhm @ 8A, 10V | 3.6V @ 250µA | 18nC @ 10V | 1400pF @ 30V | 2.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,719 In Stock 12,000 Factory | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥6.88392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 9A (Ta), 38A (Tc) | 9mOhm @ 10A, 10V | 2V @ 50µA | 13.5nC @ 10V | 948pF @ 30V | 1.7W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 12-PowerWQFN | 12-WQFN (3.3x3.3) |