2SC2713-BL,LF | |
---|---|
DigiKey Part Number | 2SC2713-BLLFTR-ND - Tape & Reel (TR) 2SC2713-BLLFCT-ND - Cut Tape (CT) 2SC2713-BLLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2713-BL,LF |
Description | TRANS NPN 120V 0.1A TO236 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2713-BL,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.56006 | ¥280.03 |
1,000 | ¥0.49429 | ¥494.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41039 | ¥1,231.17 |
6,000 | ¥0.36798 | ¥2,207.88 |
9,000 | ¥0.34633 | ¥3,116.97 |
15,000 | ¥0.32197 | ¥4,829.55 |
21,000 | ¥0.30752 | ¥6,457.92 |
30,000 | ¥0.29347 | ¥8,804.10 |
75,000 | ¥0.26259 | ¥19,694.25 |
150,000 | ¥0.24348 | ¥36,522.00 |
300,000 | ¥0.23602 | ¥70,806.00 |