NCV8402AMNWT1G | |
---|---|
DigiKey Part Number | NCV8402AMNWT1GOSTR-ND - Tape & Reel (TR) NCV8402AMNWT1GOSCT-ND - Cut Tape (CT) NCV8402AMNWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8402AMNWT1G |
Description | IC PWR DRIVER N-CHAN 1:1 6DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8402AMNWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.22400 | ¥92.24 |
25 | ¥8.75280 | ¥218.82 |
100 | ¥6.72110 | ¥672.11 |
250 | ¥5.93996 | ¥1,484.99 |
500 | ¥5.62730 | ¥2,813.65 |
1,000 | ¥4.37677 | ¥4,376.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.15792 | ¥12,473.76 |
6,000 | ¥4.00159 | ¥24,009.54 |
15,000 | ¥3.87654 | ¥58,148.10 |