6-VDFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,225 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.04485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 3.6V ~ 5.5V | 0.75V ~ 5.25V | 3A | 21mOhm | Non-Inverting | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 6-DFNW (2x2.2) | 6-VDFN Exposed Pad | ||
4,969 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.15792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 2A | 165mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-DFN (3x3.3) | 6-VDFN Exposed Pad | ||
17,011 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 200mA | 120mOhm | Non-Inverting | Power Good, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | ||
10,410 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 400mA | 120mOhm | Non-Inverting | Power Good, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | ||
4,020 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 400mA | 120mOhm | Non-Inverting | Power Good, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | ||
6,000 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 1.8V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
6,000 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 1.8V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
0 In Stock | 3,000 : ¥3.25043 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.4V ~ 5.5V | Not Required | 2A | 130mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TDFN (2x2) | 6-VDFN Exposed Pad | ||
11,190 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 1.8V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
15,000 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 500mA | 140mOhm | Non-Inverting | Auto Restart, Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | ||
23,992 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 200mA | 120mOhm | Non-Inverting | Auto Restart, Power Good, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | ||
2,363 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 400mA | 120mOhm | Non-Inverting | Auto Restart, Power Good, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | ||
12,853 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 500mA | 140mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | ||
2,124 In Stock | 1 : ¥6.81000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 1.8V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
52,736 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 1.8V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
102 In Stock | 1 : ¥7.88000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.4V ~ 5.5V | Not Required | 2A | 130mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TDFN (2x2) | 6-VDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Box | Obsolete | General Purpose | 1 | 1:1 | Low Side | - | On/Off | 4.5V ~ 25V | Not Required | 500mA | 3Ohm | Inverting | - | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 6-DFN (4x5) | 6-VDFN Exposed Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 1.8V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 1.8V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-VDFN Exposed Pad | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V | Not Required | 2A | 165mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 6-DFN (3x3) | 6-VDFN Exposed Pad |