IXDR502D1B | |
---|---|
DigiKey Part Number | IXDR502D1B-ND |
Manufacturer | |
Manufacturer Product Number | IXDR502D1B |
Description | IC PWR DRIVER 1:1 6DFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 500mA 6-DFN (4x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 3Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (4x5) | |
Package / Case | ||
Base Product Number |