BSZ086P03NS3EGATMA1 | |
---|---|
DigiKey Part Number | BSZ086P03NS3EGATMA1TR-ND - Tape & Reel (TR) BSZ086P03NS3EGATMA1CT-ND - Cut Tape (CT) BSZ086P03NS3EGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ086P03NS3EGATMA1 |
Description | MOSFET P-CH 30V 13.5A/40A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 13.5A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.1V @ 105µA | |
Gate Charge (Qg) (Max) @ Vgs | 57.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4785 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.34300 | ¥434.30 |
500 | ¥3.62906 | ¥1,814.53 |
1,000 | ¥3.08853 | ¥3,088.53 |
2,000 | ¥2.75074 | ¥5,501.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.60597 | ¥13,029.85 |
10,000 | ¥2.41294 | ¥24,129.40 |
25,000 | ¥2.38905 | ¥59,726.25 |