FDMC6679AZ | |
---|---|
DigiKey Part Number | FDMC6679AZFSTR-ND - Tape & Reel (TR) FDMC6679AZFSCT-ND - Cut Tape (CT) FDMC6679AZFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC6679AZ |
Description | MOSFET P-CH 30V 11.5A/20A 8MLP |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.5A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3970 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.17900 | ¥91.79 |
100 | ¥7.13600 | ¥713.60 |
500 | ¥6.04850 | ¥3,024.25 |
1,000 | ¥4.92711 | ¥4,927.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.63829 | ¥13,914.87 |
6,000 | ¥4.41742 | ¥26,504.52 |
9,000 | ¥4.21355 | ¥37,921.95 |