SUD19P06-60-E3

DigiKey Part Number
SUD19P06-60-E3TR-ND - Tape & Reel (TR)
SUD19P06-60-E3CT-ND - Cut Tape (CT)
SUD19P06-60-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD19P06-60-E3
Description
MOSFET P-CH 60V 18.3A TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 18.3A (Tc) 2.3W (Ta), 38.5W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 38.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥7.61000¥76.10
100¥5.92010¥592.01
500¥5.01832¥2,509.16
1,000¥4.08791¥4,087.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.84827¥7,696.54
6,000¥3.66502¥21,990.12
10,000¥3.49587¥34,958.70
Manufacturers Standard Package