FDMS86520L | |
---|---|
DigiKey Part Number | FDMS86520LFSTR-ND - Tape & Reel (TR) FDMS86520LFSCT-ND - Cut Tape (CT) FDMS86520LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86520L |
Description | MOSFET N CH 60V 13.5A 8PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13.5A (Ta), 22A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4615 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.65300 | ¥136.53 |
100 | ¥10.86570 | ¥1,086.57 |
500 | ¥9.19400 | ¥4,597.00 |
1,000 | ¥7.80104 | ¥7,801.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.41096 | ¥22,232.88 |
6,000 | ¥7.13236 | ¥42,794.16 |
9,000 | ¥6.89624 | ¥62,066.16 |