IRFHS8342TRPBF

DigiKey Part Number
IRFHS8342TRPBFTR-ND - Tape & Reel (TR)
IRFHS8342TRPBFCT-ND - Cut Tape (CT)
IRFHS8342TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFHS8342TRPBF
Description
MOSFET N-CH 30V 8.8A/19A TSDSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8.8A (Ta), 19A (Tc) 2.1W (Ta) Surface Mount 6-PQFN (2x2) (DFN2020)
Datasheet
 Datasheet
EDA/CAD Models
IRFHS8342TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2) (DFN2020)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.48100¥34.81
100¥2.42110¥242.11
500¥1.89022¥945.11
1,000¥1.53646¥1,536.46
2,000¥1.37350¥2,747.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.37350¥5,494.00
8,000¥1.30366¥10,429.28
12,000¥1.21054¥14,526.48
28,000¥1.18260¥33,112.80
Manufacturers Standard Package