AO4294

DigiKey Part Number
785-1732-2-ND - Tape & Reel (TR)
785-1732-1-ND - Cut Tape (CT)
785-1732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4294
Description
MOSFET N-CH 100V 11.5A 8SO
Customer Reference
Detailed Description
N-Channel 100 V 11.5A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2420 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
10¥7.70100¥77.01
100¥5.98970¥598.97
500¥5.07708¥2,538.54
1,000¥4.13587¥4,135.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.53009¥10,590.27
Manufacturers Standard Package