11.5A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,001 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.53022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.5A (Ta) | 4.5V, 10V | 12mOhm @ 11.5A, 10V | 2.4V @ 250µA | 50 nC @ 10 V | ±20V | 2420 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
1,050 In Stock 48,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.77771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 11.5A (Ta) | 4.5V, 10V | 12mOhm @ 14A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 1810 pF @ 20 V | - | 930mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
1,917 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,000 : ¥6.90194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Ta) | 10V | 340mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 100W (Tc) | 150°C | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,949 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,000 : ¥7.91848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.5A (Ta) | 10V | 340mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
30,078 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 11mOhm @ 11.5A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±20V | 2010 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
20,197 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10.5mOhm @ 11.5A, 10V | 3V @ 250µA | 19 nC @ 5 V | ±20V | 2141 pF @ 15 V | - | 900mW (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
188,616 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 11.5A (Ta) | 2.5V, 4.5V | 12mOhm @ 11.5A, 4.5V | 1.5V @ 250µA | 60 nC @ 4.5 V | ±12V | 4481 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
57,219 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2070 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 13,390 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10.5mOhm @ 11.5A, 10V | 3V @ 250µA | 17 nC @ 5 V | ±20V | 2005 pF @ 15 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-Power33 (3x3) | 8-PowerVDFN | |||
40 In Stock | 1 : ¥23.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11.5A (Ta) | 10V | 450mOhm @ 5.8A, 10V | 4V @ 570µA | 23 nC @ 10 V | ±20V | 1400 pF @ 300 V | - | 45W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
61 In Stock | 1 : ¥11.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.5A (Ta) | 10V | 340mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | Through Hole | IPAK | TO-251-3 Stub Leads, IPAK | |||
50 In Stock | 1 : ¥16.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Ta) | 10V | 300mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 35W (Tc) | 150°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
50 In Stock | 1 : ¥25.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.5A (Ta) | 10V | 300mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 110W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
90 In Stock | 1 : ¥30.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.5A (Ta) | 10V | 300mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 35W (Tc) | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 50 : ¥21.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11.5A (Ta) | 10V | 450mOhm @ 5.8A, 10V | 4V @ 570µA | 23 nC @ 10 V | ±20V | 1400 pF @ 300 V | - | 165W (Tc) | 150°C | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±25V | 2246 pF @ 15 V | - | 940mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock 6,000 Factory Check Lead Time | 3,000 : ¥1.73350 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 11.5A (Ta) | 4.5V, 10V | 12mOhm @ 14A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 1810 pF @ 20 V | - | 930mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 3,000 : ¥3.99339 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.5A (Ta) | 4.5V, 10V | 12mOhm @ 11.5A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2305 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥1.38574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±25V | 2246 pF @ 15 V | - | 940mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 3,000 : ¥4.51605 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 9.5mOhm @ 10.5A, 4.5V | 2V @ 250µA | 46 nC @ 4.5 V | ±12V | 5070 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-8 | 8-LSOP (0.130", 3.30mm Width) | |||
0 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.80785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 2.5V, 10V | 14mOhm @ 12A, 10V | 1.5V @ 250µA | 24 nC @ 4.5 V | ±12V | 2300 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±25V | 2246 pF @ 15 V | - | 940mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 4,000 : ¥7.16835 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 11.5A (Ta) | - | - | - | - | - | - | - | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 1mA | 30 nC @ 10 V | ±20V | 1240 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.98182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 27 nC @ 5 V | ±20V | 2070 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |