IRF7426TR | |
---|---|
DigiKey Part Number | IRF7426TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7426TR |
Description | MOSFET N-CH 20V 8SO |
Customer Reference | |
Detailed Description | N-Channel 20 V 11.5A (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |