SIDR104AEP-T1-RE3

DigiKey Part Number
742-SIDR104AEP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIDR104AEP-T1-RE3CT-ND - Cut Tape (CT)
742-SIDR104AEP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR104AEP-T1-RE3
Description
N-CHANNEL 100 V (D-S) 175C MOSFE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 21.1A (Ta), 90.5A (Tc) 6.5W (Ta), 120W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
6.5W (Ta), 120W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8DC
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.05000¥24.05
10¥20.20400¥202.04
100¥16.34330¥1,634.33
500¥14.52742¥7,263.71
1,000¥12.43909¥12,439.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.23717¥33,711.51
Manufacturers Standard Package