MJD112T4G

DigiKey Part Number
MJD112T4GOSTR-ND - Tape & Reel (TR)
MJD112T4GOSCT-ND - Cut Tape (CT)
MJD112T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD112T4G
Description
TRANS NPN DARL 100V 2A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD112T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Power - Max
20 W
Frequency - Transition
25MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.54000¥45.40
100¥3.14340¥314.34
500¥2.62656¥1,313.28
1,000¥2.23545¥2,235.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.99090¥4,977.25
5,000¥1.88613¥9,430.65
12,500¥1.74642¥21,830.25
25,000¥1.72913¥43,228.25
Manufacturers Standard Package