TTC501,LF(B | |
---|---|
DigiKey Part Number | 264-TTC501LF(BTR-ND - Tape & Reel (TR) 264-TTC501LF(BCT-ND - Cut Tape (CT) 264-TTC501LF(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC501,LF(B |
Description | TRANSISTOR FOR LF SMALL-SIGNAL A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2.5 A 1 W Surface Mount SOT-23F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 300mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.08840 | ¥52.21 |
100 | ¥1.59670 | ¥159.67 |
250 | ¥1.35392 | ¥338.48 |
500 | ¥1.20434 | ¥602.17 |
1,000 | ¥1.07955 | ¥1,079.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92258 | ¥2,767.74 |
6,000 | ¥0.84453 | ¥5,067.18 |
9,000 | ¥0.80508 | ¥7,245.72 |
15,000 | ¥0.76108 | ¥11,416.20 |
21,000 | ¥0.73520 | ¥15,439.20 |
30,000 | ¥0.71019 | ¥21,305.70 |
75,000 | ¥0.65589 | ¥49,191.75 |