TTC502,LF(B | |
---|---|
DigiKey Part Number | 264-TTC502LF(BTR-ND - Tape & Reel (TR) 264-TTC502LF(BCT-ND - Cut Tape (CT) 264-TTC502LF(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC502,LF(B |
Description | TRANSISTOR FOR LF SMALL-SIGNAL A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 1 W Surface Mount SOT-23F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 140mV @ 10mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.19320 | ¥54.83 |
100 | ¥1.67890 | ¥167.89 |
250 | ¥1.42404 | ¥356.01 |
500 | ¥1.26730 | ¥633.65 |
1,000 | ¥1.13631 | ¥1,136.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97153 | ¥2,914.59 |
6,000 | ¥0.88964 | ¥5,337.84 |
9,000 | ¥0.84825 | ¥7,634.25 |
15,000 | ¥0.80208 | ¥12,031.20 |
21,000 | ¥0.77492 | ¥16,273.32 |
30,000 | ¥0.74868 | ¥22,460.40 |
75,000 | ¥0.69172 | ¥51,879.00 |