ZXTN07012EFFTA | |
---|---|
DigiKey Part Number | ZXTN07012EFFTR-ND - Tape & Reel (TR) ZXTN07012EFFCT-ND - Cut Tape (CT) ZXTN07012EFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN07012EFFTA |
Description | TRANS NPN 12V 4.5A SOT23F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 4.5 A 220MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 45mA, 4.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.46600 | ¥44.66 |
100 | ¥3.10400 | ¥310.40 |
500 | ¥2.42378 | ¥1,211.89 |
1,000 | ¥1.97012 | ¥1,970.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76113 | ¥5,283.39 |
6,000 | ¥1.67159 | ¥10,029.54 |
9,000 | ¥1.55219 | ¥13,969.71 |
30,000 | ¥1.51637 | ¥45,491.10 |