Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,233 In Stock 1,086,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 400 V | 175mV @ 100mA, 500mA | 50nA (ICBO) | 100 @ 50mA, 5V | 1.5 W | 40MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
30,982 In Stock 57,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4 A | 45 V | 280mV @ 80mA, 4A | 50nA (ICBO) | 500 @ 100mA, 2V | 1.5 W | 190MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
1,190 In Stock 15,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.5 A | 12 V | 320mV @ 45mA, 4.5A | 50nA (ICBO) | 500 @ 100mA, 2V | 1.5 W | 220MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
3,531 In Stock 678,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.5 A | 60 V | 175mV @ 550mA, 5.5A | 50nA (ICBO) | 200 @ 100mA, 2V | 1.5 W | 130MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
5,830 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 50 V | 200mV @ 10mA, 300mA | 100nA (ICBO) | 200 @ 100mA, 2V | 1 W | - | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
5,990 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.95532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 50 V | 200mV @ 33mA, 1A | 100nA (ICBO) | 200 @ 300mA, 2V | 1 W | - | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
6,000 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥0.97153 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 120 V | 140mV @ 10mA, 300mA | 100nA (ICBO) | 120 @ 100mA, 2V | 1 W | - | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F |