Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,051 In Stock | 1 : ¥14.45000 Cut Tape (CT) 5,000 : ¥6.26630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 74A (Tc) | 6V, 10V | 7.2mOhm @ 37A, 10V | 3.8V @ 36µA | 29 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
23,056 In Stock | 1 : ¥17.32000 Cut Tape (CT) 5,000 : ¥7.51445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 97A (Tc) | 8V, 10V | 6mOhm @ 25A, 10V | 3.3V @ 50µA | 33 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
16,120 In Stock | 1 : ¥21.92000 Cut Tape (CT) 4,000 : ¥9.86806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Ta), 82A (Tc) | 6V, 10V | 7mOhm @ 40A, 10V | 3.8V @ 50µA | 38 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
8,743 In Stock | 1 : ¥25.78000 Cut Tape (CT) 5,000 : ¥12.04173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 50A, 10V | 3.8V @ 115µA | 92 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
9,422 In Stock | 1 : ¥29.23000 Cut Tape (CT) 5,000 : ¥13.63340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 192A (Tc) | 8V, 10V | 2.7mOhm @ 50A, 10V | 3.3V @ 116µA | 72.5 nC @ 10 V | ±20V | 5500 pF @ 50 V | - | 3W (Ta), 217W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
5,483 In Stock | 1 : ¥38.01000 Cut Tape (CT) 5,000 : ¥17.75781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Ta), 230A (Tc) | 8V, 10V | 2.24mOhm @ 50A, 10V | 3.3V @ 147µA | 91 nC @ 10 V | ±20V | 6880 pF @ 50 V | - | 3W (Ta), 254W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
2,202 In Stock | 1 : ¥39.74000 Cut Tape (CT) 1,000 : ¥20.55686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 6V, 10V | 2.7mOhm @ 100A, 10V | 3.8V @ 184µA | 139 nC @ 10 V | ±20V | 10300 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,009 In Stock | 1 : ¥45.97000 Cut Tape (CT) 2,000 : ¥22.39110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 410A (Tj) | 6V, 10V | 1.1mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,313 In Stock | 1 : ¥53.94000 Cut Tape (CT) 2,000 : ¥28.68814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 214A (Tc) | 10V | 4.3mOhm @ 20A, 10V | 3.7V @ 250µA | 115 nC @ 10 V | ±20V | 6460 pF @ 75 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLLA | 8-PowerSFN | |||
62,013 In Stock | 1 : ¥54.27000 Cut Tape (CT) 3,000 : ¥30.13009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 101A (Ta) | 5V | 1.8mOhm @ 50A, 5V | 2.5V @ 14mA | 23 nC @ 5 V | +6V, -4V | 3200 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
2,361 In Stock | 1 : ¥55.58000 Cut Tape (CT) 1,800 : ¥31.53368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Ta), 366A (Tc) | 6V, 10V | 1.4mOhm @ 150A, 10V | 3.8V @ 280µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
2,998 In Stock | 1 : ¥59.36000 Cut Tape (CT) 2,000 : ¥31.54856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 43A (Ta), 425A (Tc) | 6V, 10V | 1.05mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 16000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
5,894 In Stock | 1 : ¥17.98000 Cut Tape (CT) 5,000 : ¥7.80102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 0.95mOhm @ 30A, 10V | 2V @ 250µA | 49 nC @ 10 V | ±16V | 3200 pF @ 12 V | - | 2.5W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
6,957 In Stock | 1 : ¥37.44000 Cut Tape (CT) 5,000 : ¥17.46636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.7mOhm @ 50A, 10V | 3.8V @ 146µA | 111 nC @ 10 V | ±20V | 8200 pF @ 50 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
4,599 In Stock | 1 : ¥50.74000 Cut Tape (CT) 1,800 : ¥26.23685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Ta), 279A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 210µA | 160 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
3,433 In Stock | 1 : ¥64.04000 Cut Tape (CT) 1,800 : ¥36.32474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 42A (Ta), 408A (Tc) | 6V, 10V | 1.1mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
1,776 In Stock | 1 : ¥65.68000 Cut Tape (CT) 1,800 : ¥37.24825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 10.8A (Ta), 108A (Tc) | 10V | 11.1mOhm @ 96A, 10V | 4V @ 267µA | 81 nC @ 10 V | ±20V | 7000 pF @ 100 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
5,988 In Stock | 1 : ¥18.64000 Cut Tape (CT) 3,000 : ¥12.37628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 92.8A (Ta), 415A (Tc) | 4.5V, 10V | 0.58mOhm @ 20A, 10V | 2.1V @ 250µA | 200 nC @ 10 V | +16V, -12V | 10850 pF @ 10 V | - | 6.25W (Ta), 415W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
500 In Stock | 1 : ¥19.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 89A (Tc) | 10V | 2.8mOhm @ 89A, 10V | 4V @ 95µA | 120 nC @ 10 V | ±20V | 9500 pF @ 20 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
303 In Stock | 1 : ¥27.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17.5A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 4.5V @ 700µA | 68 nC @ 10 V | ±20V | 1850 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,794 In Stock | 1 : ¥32.68000 Cut Tape (CT) 1,800 : ¥16.90353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Ta), 253A (Tc) | 6V, 10V | 1.8mOhm @ 150A, 10V | 3.8V @ 159µA | 127 nC @ 10 V | ±20V | 9200 pF @ 40 V | - | 3.8W (Ta), 231W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
463 In Stock | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥17.40167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 6V, 10V | 2.4mOhm @ 90A, 10V | 3.8V @ 183µA | 138 nC @ 10 V | ±20V | 10200 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,800 In Stock | 1 : ¥40.06000 Cut Tape (CT) 1,800 : ¥15.94932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Ta), 184A (Tc) | 6V, 10V | 2.5mOhm @ 150A 10V | 3.8V @ 108µA | 87 nC @ 10 V | ±20V | 6500 pF @ 40 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
1,740 In Stock | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥27.75456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 29A (Ta), 331A (Tc) | 8V, 10V | 1.7mOhm @ 150A, 10V | 3.6V @ 275µA | 141 nC @ 10 V | ±20V | 11000 pF @ 60 V | - | 3W (Ta), 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
0 In Stock Check Lead Time | 1 : ¥56.98000 Cut Tape (CT) 1,800 : ¥32.32287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Ta), 365A (Tc) | 6V, 10V | 1.4mOhm @ 150A, 10V | 3.8V @ 280µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module |