PMBT6429,215

DigiKey Part Number
1727-5182-2-ND - Tape & Reel (TR)
1727-5182-1-ND - Cut Tape (CT)
1727-5182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT6429,215
Description
TRANS NPN 45V 0.1A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 700MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT6429,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 100µA, 5V
Power - Max
250 mW
Frequency - Transition
700MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.00200¥10.02
100¥0.54020¥54.02
500¥0.42394¥211.97
1,000¥0.29448¥294.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24390¥731.70
6,000¥0.23066¥1,383.96
9,000¥0.19631¥1,766.79
30,000¥0.18158¥5,447.40
75,000¥0.15704¥11,778.00
150,000¥0.13054¥19,581.00
Manufacturers Standard Package