FDME820NZT

DigiKey Part Number
FDME820NZTTR-ND - Tape & Reel (TR)
FDME820NZTCT-ND - Cut Tape (CT)
FDME820NZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDME820NZT
Description
MOSFET N-CH 20V 9A MICROFET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 9A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
18mOhm @ 9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
MicroFet 1.6x1.6 Thin
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.11600¥61.16
100¥4.75920¥475.92
500¥4.03380¥2,016.90
1,000¥3.28597¥3,285.97
2,000¥3.09333¥6,186.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.94602¥14,730.10
10,000¥2.81006¥28,100.60
25,000¥2.80467¥70,116.75
Manufacturers Standard Package