IXFN210N30P3

DigiKey Part Number
IXFN210N30P3-ND
Manufacturer
Manufacturer Product Number
IXFN210N30P3
Description
MOSFET N-CH 300V 192A SOT227B
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 192A (Tc) 1500W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 105A, 10V
Vgs(th) (Max) @ Id
5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
268 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥263.56223¥79,068.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.