192A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,543 In Stock | 1 : ¥28.90000 Cut Tape (CT) 800 : ¥17.45548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 192A (Tc) | 10V | 4.2mOhm @ 115A, 10V | 4V @ 250µA | 255 nC @ 10 V | ±20V | 9500 pF @ 50 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,447 In Stock | 1 : ¥29.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 192A (Tc) | 10V | 4.2mOhm @ 115A, 10V | 4V @ 250µA | 255 nC @ 10 V | ±20V | 9500 pF @ 50 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
140 In Stock | 1 : ¥381.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 192A (Tc) | 10V | 14.5mOhm @ 105A, 10V | 5V @ 8mA | 268 nC @ 10 V | ±20V | 16200 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.49625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 192A (Tc) | 4.5V, 10V | 1.8mOhm @ 10A, 10V | 2.5V @ 250µA | 88 nC @ 10 V | ±20V | 4590 pF @ 25 V | - | 119W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK® 1212-8SLW | PowerPAK® 1212-8SLW | |||
0 In Stock 3,200 Factory Check Lead Time | 800 : ¥6.81548 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 192A (Tc) | 10V | 3mOhm @ 90A, 10V | 4V @ 250µA | 77.5 nC @ 10 V | ±20V | 7180 pF @ 20 V | - | 6W (Ta), 166.7W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock 3,200 Factory Check Lead Time | 800 : ¥8.51870 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 192A (Tc) | 10V | 3mOhm @ 90A, 10V | 4V @ 250µA | 77.5 nC @ 10 V | ±20V | 7180 pF @ 20 V | - | 6W (Ta), 166.7W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263AB (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |