SQS120ELNW-T1_GE3 | |
---|---|
DigiKey Part Number | 742-SQS120ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS120ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS120ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS120ELNW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 30 V (D-S) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 192A (Tc) 119W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
EDA/CAD Models | SQS120ELNW-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4590 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerPAK® 1212-8SLW | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.91300 | ¥69.13 |
100 | ¥5.37910 | ¥537.91 |
500 | ¥4.55924 | ¥2,279.62 |
1,000 | ¥3.71395 | ¥3,713.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.49625 | ¥10,488.75 |
6,000 | ¥3.32977 | ¥19,978.62 |
9,000 | ¥3.17610 | ¥28,584.90 |