Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,643 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 11A (Tc) | 4.5V, 10V | 56mOhm @ 4A, 10V | 2.7V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 30 V | - | 2W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
19,730 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.64628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 7.4mOhm @ 20A, 10V | 2V @ 10µA | 17 nC @ 10 V | ±16V | 920 pF @ 25 V | - | 34W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
1,895 In Stock | 1 : ¥43.51000 Cut Tape (CT) 1,000 : ¥22.50734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | - | - | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
1,771 In Stock | 1 : ¥44.42000 Cut Tape (CT) 1,000 : ¥22.97768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7.4A (Tc) | 12V, 15V | 650mOhm @ 1.5A, 15V | 5.7V @ 1.7mA | 8 nC @ 12 V | +20V, -10V | 422 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
8,274 In Stock | 1 : ¥44.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
277 In Stock | 1 : ¥87.60000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
2,575 In Stock | 1 : ¥93.35000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4.9A (Tc) | 20V | 1.1Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 191 pF @ 1000 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,141 In Stock | 1 : ¥144.08000 Cut Tape (CT) 1,000 : ¥91.25666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 48A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,365 In Stock | 1 : ¥262.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 200mA (Tc) | 10V | 750Ohm @ 10mA, 10V | 6.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 256 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
5,044 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.41992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 21A (Tc) | 4.5V, 10V | 38mOhm @ 5A, 10V | 3V @ 26µA | 8.3 nC @ 10 V | ±20V | 500 pF @ 50 V | - | 3.5W (Ta), 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
17,887 In Stock 2,170 Factory | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 200mA (Tc) | 10V | 75Ohm @ 500mA, 10V | 4V @ 100µA | 4.7 nC @ 10 V | ±20V | 104 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,597 In Stock | 1 : ¥70.85000 Cut Tape (CT) 1,000 : ¥40.18075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | - | 125mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 23 nC @ 18 V | +18V, -15V | 763 pF @ 800 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4,272 In Stock | 1 : ¥73.48000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Ta) | 15V | 12Ohm @ 2A, 15V | - | - | ±20V | 990 pF @ 10 V | - | 100W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | ||
630 In Stock | 1 : ¥77.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
159 In Stock | 1 : ¥128.57000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
683 In Stock | 1 : ¥134.31000 Cut Tape (CT) 1,000 : ¥85.04528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | - | 41mOhm @ 25A, 18V | 5.7V @ 11.5mA | 63 nC @ 18 V | +18V, -15V | 2290 pF @ 800 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
170 In Stock | 1 : ¥46.06000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7A (Tc) | 20V | 940mOhm @ 2.5A, 20V | 3.25V @ 100µA (Typ) | 11 nC @ 20 V | +23V, -10V | 184 pF @ 1360 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
4,800 In Stock | 800 : ¥60.47701 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
991 In Stock 1,500 Factory | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.01825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.4A (Ta), 31A (Tc) | 4.5V, 10V | 23mOhm @ 7A, 10V | 3V @ 42µA | 13 nC @ 10 V | ±20V | 850 pF @ 50 V | - | 3.6W (Ta), 49W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
20 In Stock | 1 : ¥59.77000 Cut Tape (CT) 1,000 : ¥33.88441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 18A (Tc) | - | 189mOhm @ 6A, 18V | 5.7V @ 2.5mA | 13.4 nC @ 18 V | +18V, -15V | 491 pF @ 800 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥144.33000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 70A (Tc) | 15V, 18V | 40.9mOhm @ 25.6A, 18V | 5.2V @ 11mA | 68 nC @ 18 V | +20V, -7V | 2160 pF @ 800 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥95.81000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 4A (Tc) | 10V | 6Ohm @ 500mA, 10V | 5V @ 250µA | 44.5 nC @ 10 V | ±30V | 1576 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |